RH0251R000FC02
RH-25 1 1% C02
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 °C | ||
| -55 °C | ||
| 25 W | ||
| 13.87 mm | ||
| 49.23 mm | ||
| RH Series | ||
| 27.43 mm | ||
| 1 Ohm | ||
| 1 | ||
| Flange Mount | ||
| Wirewound | ||
| Axial | ||
| 50.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |