PDP SEO Portlet

RH010100R0FE02

RH-10 100 1% E02 e4

Manufacturer:Vishay
Avnet Manufacturer Part #: RH010100R0FE02
Secondary Manufacturer Part#: 65K1847
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RH series industrial power, aluminum housed, chassis mount wirewound resistors

  • Molded construction for total environmental protection
  • Complete welded construction
  • Meets applicable requirements of MIL-PRF-18546
  • Mounts on chassis to utilize heat-sink effect
  • Excellent stability in operation ( 1% change in resistance)
  • Operating temperature range from - 55°C to + 250°C
  • Meets requirements of ANSI J-STD-002

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
250 °C
-55 °C
12.5 W
9.91 mm
34.93 mm
RH Series
20.32 mm
100 Ohm
1
Flange Mount
Wirewound
Solder Lug
20.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.82
30+
$5.47
50+
$5.01
100+
$4.31
500+
$3.58
1000+
$3.35