RH0051R000FE02
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: RH0051R000FE02
Secondary Manufacturer Part#: RH0051R000FE02
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 250 °C | ||
| -55 °C | ||
| 7.5 W | ||
| 8.13 mm | ||
| 28.58 mm | ||
| RH Series | ||
| 16.41 mm | ||
| 1 Ohm | ||
| 1 | ||
| Flange Mount | ||
| Wirewound | ||
| Axial | ||
| 50.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |