PDP SEO Portlet

RGP10KE-E3/53

Diode Switching 800V 1A 2-Pin DO-204AL Bulk

Manufacturer:Vishay
Avnet Manufacturer Part #: RGP10KE-E3/53
Secondary Manufacturer Part#: RGP10KE-E3/53
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Superectifier structure for high reliability condition
  • Cavity-free glass-passivated junction
  • Fast switching for high efficiency
  • Low leakage current
  • High forward surge capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Maximum repetitive peak reverse voltage: 800V

Technical Attributes

Find Similar Parts

Description Value
1
DO-204AL
Single
1.3
2
175 °C
800
500

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $: