PDP SEO Portlet

RGL34J-E3/98

.5A,600V,250NS,FS. SUPERECT, MELF

Manufacturer:Vishay
Avnet Manufacturer Part #: RGL34J-E3/98
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Superectifier structure for high reliability condition
  • Ideal for automated placement
  • Fast switching for high efficiency
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • AEC-Q101 qualified
  • Maximum r

Technical Attributes

Find Similar Parts

Description Value
2 Pins
250 ns
null
DO-213AA
null
null
10 A
600 V
500 mA
1.3 V
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.1376
5000+
$0.1376
10000+
$0.13579
20000+
$0.13403
40000+
$0.13231
80000+
$0.13063
SubTotal:
$688.00