RER70F5620RC02
ERH-25 562 1% RER70F5620R C02
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: RER70F5620RC02
Secondary Manufacturer Part#: RER70F5620RC02
- RoHS 10 Compliant
- Tariff Charges
- Aluminum heat sink housing
- Molded construction for total environmental protection
- Qualified to MIL-PRF-39009
- Complete welded construction
- Non-inductive styles manufactured with Ayrton-Perrywinding for lowest reactiv
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 250 °C | ||
| -55 °C | ||
| 20 W | ||
| 13.87 mm | ||
| 49.23 mm | ||
| 27.43 | ||
| 562 | ||
| 1 | ||
| Flange Mount | ||
| Axial | ||
| 20 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |