RE65GR125C02
RH-10 .125 1% RE65GR125 C02
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 250 °C | ||
| -55 °C | ||
| 10 W | ||
| 9.91 mm | ||
| 34.93 mm | ||
| RE Series | ||
| 20.32 mm | ||
| MIL-PRF-18546 | ||
| 125 mOhm | ||
| 1 | ||
| Flange Mount | ||
| Wirewound | ||
| Axial | ||
| 100.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |