RCWP722549R9FKEC
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RCWP722549R9FKEC
Secondary Manufacturer Part#: RCWP722549R9FKEC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| -65 °C | ||
| 0.6 W | ||
| 5.84 mm | ||
| RCWP Series | ||
| 1.91 mm | ||
| MIL-PRF-55342 | ||
| 49.9 Ohm | ||
| 1 | ||
| 2208 | ||
| Thick Film | ||
| High Reliability | ||
| 100 ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |