RCWP7225120RFMEC
RCWP-7225 120 1% M EC e3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 0.6 W | ||
| RCWP Series | ||
| 120 | ||
| 1 | ||
| 2208 | ||
| Thick Film | ||
| High Reliability | ||
| 300 ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |