RCWP51505M00FMS2
RCWP-5150 5M 1% M S83
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.35 W | ||
| RCWP Series | ||
| 5 | ||
| 1 | ||
| 1505 | ||
| Thick Film | ||
| High Reliability | ||
| 300 ppm/°C | ||
| 125 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |