RCWP05752M00FNTN
RCWP-575 2M 1% N R78
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 °C | ||
| -55 °C | ||
| 0.15 W | ||
| 2.03 mm | ||
| RCWP Series | ||
| 1.27 | ||
| 2 | ||
| 1 | ||
| 805 | ||
| Thick Film | ||
| High Reliability | ||
| 200 ppm/°C | ||
| 70 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |