PDP SEO Portlet

RCWE0805R510FKEA

SMD Current Sense Resistor, 0.51 ohm, RCWE Series, 0805 [2012 Metric], 250 mW, ± 1%, Thick Film

Manufacturer:Vishay
Avnet Manufacturer Part #: RCWE0805R510FKEA
Secondary Manufacturer Part#: 85AJ1039
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RCWE series wraparound thick film surface mount chip resistors
  • Extremely low value resistance
  • Sulfur resistant (per ASTM B809-95 humid vapor test)
  • Suitable for current sensing and shunts
  • Metal glaze on high quality ceramic
  • Protective overglaze
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.25 W
2 mm
RCWE Series
1.3 mm
AEC-Q200
510
1
805
Thick Film
Anti-Sulfured
100.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.266
25+
$0.247
50+
$0.231
100+
$0.214
250+
$0.2
500+
$0.184