RCS060315R0FKEA
SMD Chip Resistor, 15 ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RCS060315R0FKEA
Secondary Manufacturer Part#: RCS060315R0FKEA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 250 mW | ||
| 1.55 mm | ||
| RCS e3 Series | ||
| 0.85 mm | ||
| AEC-Q200 | ||
| 15 Ohm | ||
| ± 1% | ||
| 0603 [1608 Metric] | ||
| Thick Film | ||
| High Power, Anti-Surge | ||
| ± 100ppm/K | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210045 |