PDP SEO Portlet

RCMT0247001BES03

Resistor, 47 kOhm, ± 0.1%, 125 mW, Axial Leaded, Metal Film, High Stability

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RCMT0247001BES03
Secondary Manufacturer Part#: RCMT0247001BES03
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.1 W to 2 W at 125 °C
  • EN140100
  • CECC 40 101-044
  • High climatic performance - 65 °C/+ 175 °C/56 days
  • High long term stability drift < 0.25 % after 1000 h
  • Tight temperature coefficient to ± 15 ppm/°C
  • Temperature coefficient tracking 5 ppm/°C
  • Wide ohmic range from 1 ? to 5 M?
  • Tight tolerances up to ± 0.1 %
  • Matching tolerance to 0.05 %
  • Termination: Pure matte tin

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
-65 °C
0.125 W
2.5 mm
6.7 mm
RCMT Series
47
0.1
Axial Leaded
Metal Film
High Stability
25.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$77.37198
50+
$74.02298
100+
$73.64337
250+
$73.26376
500+
$72.88416