RCMT02274R0FES03
Resistor, 274 Ohm, ± 1%, 125 mW, Axial Leaded, Metal Film, High Stability
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RCMT02274R0FES03
Secondary Manufacturer Part#: RCMT02274R0FES03
- RoHS 10 Compliant
- Tariff Charges
- 0.1 W to 2 W at 125 °C
- EN140100
- CECC 40 101-044
- High climatic performance - 65 °C/+ 175 °C/56 days
- High long term stability drift < 0.25 % after 1000 h
- Tight temperature coefficient to ± 15 ppm/°C
- Temperature coefficient tracking 5 ppm/°C
- Wide ohmic range from 1 ? to 5 M?
- Tight tolerances up to ± 0.1 %
- Matching tolerance to 0.05 %
- Termination: Pure matte tin
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| -65 °C | ||
| 0.125 W | ||
| 2.5 mm | ||
| 6.7 mm | ||
| RCMT Series | ||
| 274 | ||
| 1 | ||
| Axial Leaded | ||
| Metal Film | ||
| High Stability | ||
| 25.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |