PDP SEO Portlet

RCMS10100R0FHA20

Resistor, 100 Ohm, ± 1%, 500 mW, Axial Leaded, Metal Film, High Stability

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RCMS10100R0FHA20
Secondary Manufacturer Part#: RCMS10100R0FHA20
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.125 W to 0.5 W at 70 °C
  • Approval according to CECC 40 101 (002/803)
  • High long term stability drift < 0.5 % after 1000 h
  • Excellent temperature coefficient = ± 30 ppm/°C in the range - 10 °C to 70 °C
  • Excellent initial precision: Up to ± 1 %
  • High insulation typical values: 106<\sup> M?
  • Termination = pure matte tin
  • Resistance Range: 1? to 2.21M?

Technical Attributes

Find Similar Parts

Description Value
-65 °C
0.5 W
6.2 mm
16 mm
RCMS1 Series
100
1
Axial Leaded
Metal Film
High Stability
50.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$7.32133
1000+
$7.128
2500+
$7.092
5000+
$7.056
10000+
$7.02