RCMS0220002FHA20
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| -65 °C | ||
| 125 mW | ||
| 2.5 mm | ||
| 6.5 mm | ||
| RCMS02 Series | ||
| 200 | ||
| 1 | ||
| Axial Leaded | ||
| Metal Film | ||
| High Stability | ||
| 50.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |