RCMM021000GKS14
Resistor, 100 Ohm, ± 2%, 250 mW/500 mW, Axial Leaded, Metal Film, General Purpose
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RCMM021000GKS14
Secondary Manufacturer Part#: RCMM021000GKS14
- RoHS 10 Compliant
- Tariff Charges
- 0.25 W to 1 W at 70°C
- NF C 83-230 (RC21U-31U-41U-32)
- CECC 40 100
- High insulation > 107 M?
- Great mechanical strength
- Termination = Pure matte tin
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -65 °C | ||
| 250 mW | ||
| 2.5 mm | ||
| 6.5 mm | ||
| RCMM Series | ||
| 100 | ||
| 2 | ||
| Axial Leaded | ||
| Metal Film | ||
| General Purpose | ||
| 100.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |