PDP SEO Portlet

RCME0210000BZS03

Resistor, 1 kOhm, ± 0.1%, 125 mW, Axial Leaded, Metal Film, High Precision

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RCME0210000BZS03
Secondary Manufacturer Part#: RCME0210000BZS03
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RCME range of metal film resistors represents a significant technical advancement in resistive technology, combining low temperature coefficients with high environmental stabilities, and high frequency performance. Laser beam trimming gives tolerance accuracies from 0.1 % to 1 %.

The RCME range effectively bridges the gap that has hitherto existed between the high precision, high stability foil or wirewound technology and conventional film technology.

  • 0.125 W to 0.25 W at 85 °C
  • Very low temperature coefficient: ± 5 ppm/°C and ± 10 ppm/°C
  • Very tight tolerances: down to ± 0.1 %
  • Electrical insulation > 107 M?
  • Climatic category - 65 °C/+ 155 °C /56 days
  • Excellent frequency performance
  • Termination = pure matte tin

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
-65 °C
0.125 W
2.4 mm
6.5 mm
RCME Series
1
0.1
Axial Leaded
Metal Film
High Precision
5.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$164.44402
50+
$157.52685
100+
$156.71902
250+
$155.91119
500+
$155.10336