RCMC50015R0KB
RCMC 500 15U 10% BO24
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 750 W | ||
| 25 mm | ||
| 67 mm | ||
| RCMC Series | ||
| 60 mm | ||
| 15 Ohm | ||
| ± 10% | ||
| Thick Film | ||
| Screw | ||
| ± 150ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |