PDP SEO Portlet

RCMA1027100BES03

Resistor, 2.71 kOhm, ± 0.1%, 750 mW, Axial Leaded, Metal Film, High Stability

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RCMA1027100BES03
Secondary Manufacturer Part#: RCMA1027100BES03
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.1 W to 2 W at 70 °C
  • EN140-201
  • CECC 40 100
  • Very high stability: drift < 0.25 % after 1000 h
  • Reduced total excursion: high initial precision (to ± 0.1 %) with low temperature coefficient (down to ± 15 ppm/°C)
  • The models in this series are the first ones qualified by the CNES for spatial applications (certificate N°4 dated October 22, 1972)
  • Wide range ohmic values 1 O to 5 MO
  • Accurate dimensions, high insulation and great mechanical strength
  • High climatic performances: - 65 °C/+ 155 °C/56 days
  • Matching tolerance: 0.1 %
  • Tracking TCR: 5 ppm/°C
  • Termination: pure matte tin

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
-65 °C
0.75 W
6.4 mm
19.3 mm
RCMA Series
2.71
0.1
Axial Leaded
Metal Film
High Stability
25.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$86.40076
50+
$82.76678
100+
$82.34233
250+
$81.91788
500+
$81.49344