RCMA10250R0BES09
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| -65 °C | ||
| 0.75 W | ||
| 6.4 mm | ||
| 19.3 mm | ||
| RCMA Series | ||
| 250 | ||
| 0.1 | ||
| Axial Leaded | ||
| Metal Film | ||
| High Stability | ||
| 25.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |