RCL061275R0FKEA
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RCL061275R0FKEA
Secondary Manufacturer Part#: RCL061275R0FKEA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| -55 °C | ||
| 1 W | ||
| 1.6 mm | ||
| RCL e3 Series | ||
| 3.2 mm | ||
| AEC-Q200 | ||
| 75 Ohm | ||
| ± 1% | ||
| 0612 [1632 Metric] | ||
| Thick Film | ||
| General Purpose | ||
| ± 100ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |