RCL06121R50JNEA
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RCL06121R50JNEA
Secondary Manufacturer Part#: RCL06121R50JNEA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.5000 W | ||
| 1.6 mm | ||
| RCL e3 Series | ||
| 3.2 mm | ||
| AEC-Q200 | ||
| 1.5 | ||
| 5 | ||
| 612 | ||
| Thick Film | ||
| Wraparound | ||
| 200 ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |