RCH50S47001FS06
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 25 W | ||
| 6 mm | ||
| 28 mm | ||
| RCH Series | ||
| 14 mm | ||
| 47 | ||
| 1 | ||
| Flange Mount | ||
| Thick Film | ||
| Radial Lug | ||
| Thick Film | ||
| 150 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |