RCH50S15001JS06
Resistor, 15 kOhm, ± 5%, 50 W, Thick Film, High Power, Solder Lug
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: RCH50S15001JS06
Secondary Manufacturer Part#: RCH50S15001JS06
- RoHS 10 Compliant
- Tariff Charges
Manufactured in cermet thick film technology, these power resistors exhibit remarkable characteristics and the series includes 4 types ranging from 5 W to 50 W
Designed to be mounted onto a heatsink, the resistors can bear high short time overloads
The resistors are non inductive and are particularly suitable for high frequency operation and cut-out circuits
- 5 W to 50 W
- High power rating
- High overload capabilities up to 2500 VRMS
- Wide resistance range from 0.24 ? to 1 M?
- High thermal capacity up to 0.8°C/W
- Easy mounting
- Reduced size and weight
- High insulation: 106 M?
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 50 W | ||
| 15 mm | ||
| 47.8 mm | ||
| RCH Series | ||
| 29.4 mm | ||
| 15 | ||
| 5 | ||
| Flange Mount | ||
| Thick Film | ||
| Radial Lug | ||
| 150 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |