RCH05S15R00JS06
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 5 W | ||
| 15 mm | ||
| 16.6 mm | ||
| RCH Series | ||
| 16.4 mm | ||
| 15 | ||
| 5 | ||
| Flange Mount | ||
| Thick Film | ||
| Radial Lug | ||
| 150 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |