PDP SEO Portlet

RCA0805100RFKEA

SMD Chip Resistor, 100 ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Sulfur Resistant

Manufacturer:Vishay
Avnet Manufacturer Part #: RCA0805100RFKEA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RCA series from Vishay are automotive grade, sulphur resistant thick film rectangular chip resistors. The resistance range includes E24 and E96 decade values from 1ohm to 10Mohm. They provide superior resistance against H2S atmosphere. These resistors have metal glaze on high quality ceramic.

  • Automotive grade AEC-Q200 qualified (rev C)
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010 and 2512 case sizes available
  • Available in ±0.5%, ±1% and ±5% tolerances
  • Jumpers are also available
  • ±50ppm/K, ±100ppm/K and ±200ppm/K TCR values
  • Power rating of 0.063W, 0.10W, 0.125W, 0.25W, 0.5W, 0.75W and 1W at 70°C
  • Available in 50V, 75V, 150V, 200V, 400V and 500V limiting voltage options
  • Category temperature range from -55°C to 155°C
  • Stability ?R/R = 1 % for 1000h at 70°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
100 ohm
null
null
Surface Mount Device
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  5,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.01301
5000+
$0.01301
20000+
$0.00994
50000+
$0.00989
100000+
$0.00984
200000+
$0.00979
SubTotal:
$65.05