PDP SEO Portlet

RCA08050000ZSEA

Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2.5 A, Surface Mount Device

Manufacturer:Vishay
Avnet Manufacturer Part #: RCA08050000ZSEA
Secondary Manufacturer Part#: RCA08050000ZSEA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RCA series from Vishay are automotive grade, sulphur resistant thick film rectangular chip resistors. The resistance range includes E24 and E96 decade values from 1ohm to 10Mohm. They provide superior resistance against H2S atmosphere. These resistors have metal glaze on high quality ceramic.

  • Automotive grade AEC-Q200 qualified (rev C)
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010 and 2512 case sizes available
  • Available in ±0.5%, ±1% and ±5% tolerances
  • Jumpers are also available
  • ±50ppm/K, ±100ppm/K and ±200ppm/K TCR values
  • Power rating of 0.063W, 0.10W, 0.125W, 0.25W, 0.5W, 0.75W and 1W at 70ËšC
  • Available in 50V, 75V, 150V, 200V, 400V and 500V limiting voltage options
  • Category temperature range from -55ËšC to 155ËšC
  • Stability ∆R/R = 1 % for 1000h at 70°C

Technical Attributes

Find Similar Parts

Description Value
2.5 A
155 °C
-55 °C
125 mW
0.45 mm
2.01 mm
RCA e3 Series
1.25 mm
0805 [2012 Metric]
Surface Mount Device
Thick Film

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.01229
20000+
$0.00781
50000+
$0.00653
100000+
$0.00628
200000+
$0.00612