PDP SEO Portlet

RCA06030000ZSEA

Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 2 A, Surface Mount Device

Manufacturer:Vishay
Avnet Manufacturer Part #: RCA06030000ZSEA
Secondary Manufacturer Part#: RCA06030000ZSEA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RCA series from Vishay are automotive grade, sulphur resistant thick film rectangular chip resistors. The resistance range includes E24 and E96 decade values from 1ohm to 10Mohm. They provide superior resistance against H2S atmosphere. These resistors have metal glaze on high quality ceramic.

  • Automotive grade AEC-Q200 qualified (rev C)
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010 and 2512 case sizes available
  • Available in ±0.5%, ±1% and ±5% tolerances
  • Jumpers are also available
  • ±50ppm/K, ±100ppm/K and ±200ppm/K TCR values
  • Power rating of 0.063W, 0.10W, 0.125W, 0.25W, 0.5W, 0.75W and 1W at 70°C
  • Available in 50V, 75V, 150V, 200V, 400V and 500V limiting voltage options
  • Category temperature range from -55°C to 155°C
  • Stability ?R/R = 1 % for 1000h at 70°C

Technical Attributes

Find Similar Parts

Description Value
2 A
155 °C
-55 °C
100 mW
0.45 mm
1.55 mm
RCA e3 Series
0.85 mm
603
Surface Mount
Thick Film

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  75000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.00881
20000+
$0.00582
50000+
$0.00344
100000+
$0.00338
200000+
$0.00332