PDP SEO Portlet

RA16X94A220R0KB00

Res Wirewound 220 Ohm 10% 35W ±75ppm/°C Ceramic RDL Lug Bolt-On Blister T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: RA16X94A220R0KB00
Secondary Manufacturer Part#: RA16X94A220R0KB00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ceramic tubular core ensures high dissipation capacity and excellent resistance to thermal shock and overload. The resistor winding is evenly coiled on the core and protected by an enamel coating. A longitudinal opening provides for one or more electrical connections by means of sliding collars equipped with a tongued connector.

  • 21 W to 180 W at 25 °C
  • NF C 93-214
    • RBA 13 x 70
    • RBA 20 x 117
    • RBA 25 x 168

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
350 °C
-55 °C
35 W
38 mm
94 mm
19.5
220
10
Bolt-On
Radial Lug
75 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$206.6232
5+
$205.569
25+
$204.5148
50+
$203.4606
100+
$202.4064