PDP SEO Portlet

PTV4.7B-M3/84A

1.5W,4.7V, SMP ZENER

Manufacturer:Vishay
Avnet Manufacturer Part #: PTV4.7B-M3/84A
Secondary Manufacturer Part#: PTV4.7B-M3/84A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low profile - typical height of 1 mm
  • Ideal for automated placement
  • Low Zener impedance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Zener voltage Vz 5.0 V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08775
6000+
$0.087
12000+
$0.08576
24000+
$0.08452
48000+
$0.08329