PDP SEO Portlet

PTV12B-M3/85A

1.5W,12V, SMP ZENER

Manufacturer:Vishay
Avnet Manufacturer Part #: PTV12B-M3/85A
Secondary Manufacturer Part#: PTV12B-M3/85A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low profile - typical height of 1 mm
  • Ideal for automated placement
  • Low Zener impedance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Zener voltage Vz 12.8 V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.095
20000+
$0.09405
40000+
$0.09358
80000+
$0.0931
160000+
$0.09262