PTS080501B500RP100
Temp Sensor Analog 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Sensors, Temperature, Resistance Temperature Detectors
Avnet Manufacturer Part #: PTS080501B500RP100
- RoHS 10 Compliant
- Tariff Charges
- Standardized characteristics according to IEC 60751
- Advanced thin film technology
- Short reaction times down to t0.9= 2 s (in air)
- Outstanding stability of temperature characteristic
- Supports lead (Pb)-free soldering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| 155 °C | ||
| -55 °C | ||
| 2 Pins | ||
| Analog | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Class B | ||
| Platinum | ||
| Component | ||
| Analog |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |