PTN1206K2000JST1
Res Thin Film 1206 200Ohm 5% 2/5W ±100ppm/°C Molded T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PTN1206K2000JST1
Secondary Manufacturer Part#: PTN1206K2000JST1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.4 W | ||
| PTN Series | ||
| 200 | ||
| 5 | ||
| 1206 | ||
| Thin Film | ||
| Precision | ||
| 100 ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |