PTN0805H5620BBTS
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PTN0805H5620BBTS
Secondary Manufacturer Part#: PTN0805H5620BBTS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1/5 W | ||
| 2.03 mm | ||
| PTN | ||
| 1.27 mm | ||
| MIL-PRF-55342 | ||
| 562 | ||
| 0.1 | ||
| 805 | ||
| Thin Film | ||
| Sulfur Resistant | ||
| ±50 ppm/°C | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |