PDP SEO Portlet

PTN0805E5002BST1

SMD Chip Resistor, 50 kohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Precision, PTN Series

Manufacturer:Vishay
Avnet Manufacturer Part #: PTN0805E5002BST1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 50kohm resistance
  • ±0.1% resistance tolerance
  • 0805 [2012 Metric] resistor case/package
  • ±25ppm/°C temperature coefficient
  • 100V voltage rating
  • 200mW power rating
  • Operating temperature range from -55°C to +155°C
  • High purity alumina substrate
  • Non-inductive, very low noise and voltage coefficient
  • 100% visual inspected per MIL-PRF-55342 and sulfur resistant (per ASTM B809-95 humid vapor test)

Technical Attributes

Find Similar Parts

Description Value
50 kohm
100 VAC
200 mW
± 0.1%
± 25ppm/°C
0805 [2012 Metric]
-55 °C
PTN Series
null
Thin Film
2.03 mm
1.27 mm
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  1,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 50 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.42
1000+
$0.42
3000+
$0.41447
5000+
$0.40909
10000+
$0.40385
20000+
$0.39873
SubTotal:
$420.00