PDP SEO Portlet

PTN0805E2213DSTF

SMD Chip Resistor, 221 kohm, ± 0.5%, 200 mW, 0805 [2012 Metric], Thin Film, Precision, PTN Series

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PTN0805E2213DSTF
Secondary Manufacturer Part#: PTN0805E2213DSTF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These chip resistors are available in both “top side” and “wraparound” termination styles in a variety of sizes. They incorporate self passivated, enhanced Tantalum Nitride films, to give superior performance on moisture resistance, voltage coefficient, power handling and resistance stability. The terminations consist of an adhesion layer, a leach resistant nickel barrier, and solder coating. This product will out-perform all requirements of characteristic E of MIL-PRF-55342,

  • Moisture resistant
  • High purity alumina substrate
  • Non-standard values available
  • Will pass +85 °C, 85 % relative humidity and 10 % rated power
  • 100 % visual inspected per MIL-PRF-55342
  • Non-inductive
  • Very low noise and voltage coefficient (< -30 dB)
  • Laser-trimmed tolerances to ± 0.05 %
  • Wraparound resistance less than 10 mO
  • Epoxy bondable termination available
  • Sulfur resistant (per ASTM B809-95 humid vapor test)

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
200 mW
2.03 mm
PTN Series
1.27 mm
221 kOhm
0805 [2012 Metric]
Thin Film
Precision
± 25ppm/°C ppm/°C
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.484
10000+
$0.43778
20000+
$0.43557
40000+
$0.43336
80000+
$0.43114