PTN0805E1003BST1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 0.2 W | ||
| 2.03 mm | ||
| PTN Series | ||
| 1.27 mm | ||
| MIL-PRF-55342 | ||
| 100 | ||
| 0.1 | ||
| 805 | ||
| Thin Film | ||
| Precision | ||
| 25 ppm/°C | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |