PDP SEO Portlet

PTN0603E2080BBT1

SMD Chip Resistor, 208 ohm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Precision, PTN Series

Manufacturer:Vishay
Avnet Manufacturer Part #: PTN0603E2080BBT1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 208ohm resistance
  • ±0.1% resistance tolerance
  • 0603 [1608 Metric] resistor case/package
  • ±25ppm/°C temperature coefficient
  • 75V voltage rating
  • 150mW power rating
  • Operating temperature range from -55°C to +155°C
  • High purity alumina substrate
  • Non-inductive, very low noise and voltage coefficient
  • 100% visual inspected per MIL-PRF-55342 and sulfur resistant (per ASTM B809-95 humid vapor test)

Technical Attributes

Find Similar Parts

Description Value
208 ohm
75 V
150 mW
± 0.1%
± 25ppm/°C
0603 [1608 Metric]
-55 °C
PTN Series
null
Thin Film
1.63 mm
0.81 mm
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.591
1000+
$0.591
3000+
$0.51381
5000+
$0.51122
10000+
$0.50862
20000+
$0.50602
SubTotal:
$591.00