PDP SEO Portlet

PTN0402K4021BBTP

SMD Chip Resistor, 4.02 kohm, ± 0.1%, 65 mW, 0402 [1005 Metric], Thin Film, Precision, PTN Series

Manufacturer:Vishay
Avnet Manufacturer Part #: PTN0402K4021BBTP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4.02kohm resistance
  • ±0.1% resistance tolerance
  • 0402 [1005 Metric] resistor case/package
  • ±100ppm/°C temperature coefficient
  • 75V voltage rating
  • 65mW power rating
  • Operating temperature range from -55°C to +155°C
  • High purity alumina substrate
  • Non-inductive, very low noise and voltage coefficient
  • Sulfur resistant (per ASTM B809-95 humid vapor test)

Technical Attributes

Find Similar Parts

Description Value
4.02 kohm
75 VAC
65 mW
± 0.1%
± 100ppm/°C
0402 [1005 Metric]
-55 °C
PTN Series
null
Thin Film
1.07 mm
0.56 mm
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
Need More?
USD $:
$ 9.882
100+
$9.882
300+
$5.43243
500+
$3.39474
1000+
$2.96548
2500+
$1.80278
SubTotal:
$988.20