PDP SEO Portlet

PTF654K2200BZEB

PTF-65 4.22K .1% T-16 EB e3

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: PTF654K2200BZEB
Secondary Manufacturer Part#: PTF654K2200BZEB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extremely low temperature coefficient of resistance
  • Very low noise and voltage coefficient
  • Very good high frequency characteristics
  • Can replace wirewound bobbins
  • Proprietary epoxy coating provides superior moisture

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
150 °C
-55 °C
3.68 mm
12.07 mm
4.22
0.1
Metal Film
5 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.2913
3000+
$4.17592
6000+
$4.15451
12000+
$4.1331
24000+
$4.11168