PTF65250R00AXEK
PTF-65 250 .05% T-10 EK e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: PTF65250R00AXEK
Secondary Manufacturer Part#: PTF65250R00AXEK
- RoHS 10 Compliant
- Tariff Charges
The PTF65250R00AXEK is a Metal Film Resistor features precision deposited nickel chrome alloy with controlled annealing element and fire-cleaned high purity ceramic core. This PTF series through hole resistor comes with specially formulated epoxy compound encapsulation, solder-coated copper terminals, which are solderable and weldable per MIL-STD-1276 type C. The proprietary epoxy coating provides superior moisture protection.
- Extremely low temperature coefficient of resistance
- Very low noise and voltage coefficient
- Very good high frequency characteristics
- Can replace wire wound bobbins
- -55 to 150°C Category temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| -55 °C | ||
| 250 mW | ||
| 3.68 mm | ||
| 9.53 mm | ||
| PTF Series | ||
| 250 Ohm | ||
| ± 0.05% | ||
| Axial Leaded | ||
| Metal Film | ||
| High Precision | ||
| ± 15ppm/°C | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |