PTF651M0000BXEK
PTF-65 1M .1% T-10 EK e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: PTF651M0000BXEK
Secondary Manufacturer Part#: PTF651M0000BXEK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| -55 °C | ||
| 250 mW | ||
| 3.68 mm | ||
| 12.07 mm | ||
| PTF Series | ||
| 1 MOhm | ||
| ± 0.1% | ||
| Axial Leaded | ||
| Metal Film | ||
| High Precision, High Stability | ||
| ± 15ppm/°C | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |