PDP SEO Portlet

PTF6518K000BZBF

Manufacturer:Vishay
Avnet Manufacturer Part #: PTF6518K000BZBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 kohm
null
250 mW
± 0.1%
± 5ppm/°C
Axial Leaded
-55 °C
PTF Series
null
Metal Film
9.53 mm
null
null
null
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 18.57333
100+
$18.57333
500+
$9.54525
1000+
$9.4963
2500+
$9.44735
5000+
$9.3984
SubTotal:
$1,857.33