PTF65120R00BYBF
Through Hole Resistor, 120 ohm, PTF Series, 250 mW, ± 0.1%, Axial Leaded, 500 V, Metal Film
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: PTF65120R00BYBF
Secondary Manufacturer Part#: 94B2077
- RoHS 10 Compliant
- Tariff Charges
- Extremely low temperature coefficient of resistance
- Very low noise and voltage coefficient
- Very good high frequency characteristics
- Can replace wirewound bobbins
- Proprietary epoxy coating provides superior moisture protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 °C | ||
| -55 °C | ||
| 250 mW | ||
| 3.68 mm | ||
| 9.53 mm | ||
| PTF Series | ||
| 120 Ohm | ||
| ± 0.1% | ||
| Axial Leaded | ||
| Metal Film | ||
| High Precision, High Stability | ||
| ± 10ppm/°C ppm/°C | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |