PTF5650R000BYEK
Resistor, 50 Ohm, ± 0.1%, 125 mW, Axial Leaded, Metal Film, High Precision
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: PTF5650R000BYEK
Secondary Manufacturer Part#: PTF5650R000BYEK
- RoHS 10 Compliant
- Tariff Charges
The PTF5650R000BYEK is a 50O 125mW through-hole mounting Metal Film Resistor with solder-coated copper termination. The high precision resistor features proprietary epoxy coating provides superior moisture protection, very good high frequency characteristics and it can replace wirewound bobbins.
- Extremely low temperature coefficient of resistance
- Very low noise and voltage coefficient
- Very good high frequency characteristics
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 150 °C | ||
| -55 °C | ||
| 0.125 mW | ||
| 2.31 mm | ||
| 2.31 mm | ||
| PTF Series | ||
| 7.62 | ||
| 50 Ohm | ||
| 0.1 | ||
| Axial Leaded | ||
| Metal Film | ||
| High Precision | ||
| 10 ppm/°C | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |