PDP SEO Portlet

PTCTL8NR100HBE

Thermistor PTC 10Ohm 20% 2-Pin Radial Bulk

Manufacturer:Vishay
Product Category: Thermistors, PTC Thermistors
Avnet Manufacturer Part #: PTCTL8NR100HBE
Secondary Manufacturer Part#: 238166393025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide resistance range in telecom area from 4 O to 70 O
  • Fast protection against power contact faults
  • Withstand high overload currents of up to 10 A
  • High voltage withstanding capabilities for the larger sized thermistors (up to 600 V)
  • Good tracking over a wide temperature range for all matched or binned thermistors (matching at 85°C = 2 x matching at 25°C)
  • UL1434 approved types available (XGPU2)
  • All telecom PTCs are coated with a high temperature silicon lacquer (UL 94 V-0) to protect them from any harsh environments and to improve their lifetime

Technical Attributes

Find Similar Parts

Description Value
null
null
MSL 1 - Unlimited
2 Pins
null
null
null
13.6 mm
Through Hole
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  2,036
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:400  Mult:200  
Need More?
USD $:
$ 1.05514
400+
$1.05514
800+
$1.03916
1600+
$1.01154
3200+
$0.99873
6400+
$0.98625
SubTotal:
$422.06