PDP SEO Portlet

PTCSL03T081DB1E

Thermistor PTC 120 Ohm 2-Pin Radial Bulk

Manufacturer:Vishay
Avnet Manufacturer Part #: PTCSL03T081DB1E
Secondary Manufacturer Part#: PTCSL03T081DB1E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These PTC sensing thermistors consist of a medium resistivity doped barium titanate ceramic with copper clad steel wires lead (Pb)-free soldered to the Ag metalized pellet. A high temperature silicone coating covers the sensing body and has a temperature marking character.

  • Well-defined protection temperature levels
  • Fast response time
  • Accurate resistance for ease of circuit design
  • Excellent long term behavior (T 1 °C after 1000 h at Tn + 15 °C)
  • Wide range of protection temperatures (80 °C to 150 °C)
  • Small size and rugged
  • Coated leaded (bare pellets available)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
2000+
$0.39631
4000+
$0.39429
8000+
$0.39227
16000+
$0.39025
32000+
$0.38822