PTCEL17R121NBE
NTC Thermistors, PTCEL Series, 125 Ohm, Radial Leaded, Through Hole, AEC-Q200
Click image to enlarge
Manufacturer:Vishay
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermistors
Avnet Manufacturer Part #: PTCEL17R121NBE
Secondary Manufacturer Part#: PTCEL17R121NBE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 23 mm | ||
| Radial Leaded | ||
| Through Hole | ||
| 125 °C | ||
| -40 °C | ||
| 17 mm | ||
| PTCEL Series | ||
| AEC-Q200 | ||
| 120 s | ||
| Component with Leads |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |